
ESQ-125-44-G-D | |
|---|---|
DigiKey Part Number | 612-ESQ-125-44-G-D-ND |
Manufacturer | |
Manufacturer Product Number | ESQ-125-44-G-D |
Description | CONN SOCKET 50POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | ESQ-125-44-G-D Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.735" (18.67mm) |
Part Status Active | Contact Length - Post 0.180" (4.57mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 5.7A per Contact |
Number of Positions Loaded All | Voltage Rating 550VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,41000 Kč | 268,41 Kč |
| 10 | 246,09500 Kč | 2 460,95 Kč |
| 25 | 231,91320 Kč | 5 797,83 Kč |
| 50 | 216,27160 Kč | 10 813,58 Kč |
| 100 | 214,89090 Kč | 21 489,09 Kč |
| Unit Price without VAT: | 268,41000 Kč |
|---|---|
| Unit Price with VAT: | 324,77610 Kč |


