12 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESQ-106-23-L-D

DigiKey Part Number
SAM11085-ND
Manufacturer
Manufacturer Product Number
ESQ-106-23-L-D
Description
CONN SOCKET 12POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
ESQ-106-23-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.535" (13.60mm)
Contact Length - Post
0.190" (4.83mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.7A per Contact
Voltage Rating
550VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Factory Stock: 1 820
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
5049,97520 Kč2 498,76 Kč
10041,51300 Kč4 151,30 Kč
50035,29764 Kč17 648,82 Kč
1 00031,26623 Kč31 266,23 Kč
2 00030,06074 Kč60 121,48 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč