
ESQ-102-23-T-D | |
|---|---|
DigiKey Part Number | ESQ-102-23-T-D-ND |
Manufacturer | |
Manufacturer Product Number | ESQ-102-23-T-D |
Description | CONN SOCKET 4POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | ESQ-102-23-T-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.535" (13.60mm) | |
Contact Length - Post | 0.190" (4.83mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5.7A per Contact | |
Voltage Rating | 550VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,64000 Kč | 21,64 Kč |
| 10 | 18,35100 Kč | 183,51 Kč |
| 100 | 15,58790 Kč | 1 558,79 Kč |
| 500 | 13,91214 Kč | 6 956,07 Kč |
| 1 000 | 13,24801 Kč | 13 248,01 Kč |
| 5 000 | 11,82630 Kč | 59 131,50 Kč |
| 10 000 | 11,73458 Kč | 117 345,80 Kč |
| Unit Price without VAT: | 21,64000 Kč |
|---|---|
| Unit Price with VAT: | 26,18440 Kč |


