
ESHF-125-01-L-D-SM-LC-TR | |
---|---|
DigiKey Part Number | 612-ESHF-125-01-L-D-SM-LC-TR-ND - Tape & Reel (TR) 612-ESHF-125-01-L-D-SM-LC-TRCT-ND - Cut Tape (CT) 612-ESHF-125-01-L-D-SM-LC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESHF-125-01-L-D-SM-LC-TR |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESHF-125-01-L-D-SM-LC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.215" (5.45mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Lock, Keying Slot | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 182,47000 Kč | 182,47 Kč |
10 | 155,10000 Kč | 1 551,00 Kč |
100 | 131,82060 Kč | 13 182,06 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | 102,57289 Kč | 35 900,51 Kč |
700 | 101,48376 Kč | 71 038,63 Kč |
Unit Price without VAT: | 182,47000 Kč |
---|---|
Unit Price with VAT: | 220,78870 Kč |