Similar

ERM8-075-02.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-075-02.0-L-DV-P-TR-ND - Tape & Reel (TR) 612-ERM8-075-02.0-L-DV-P-TRCT-ND - Cut Tape (CT) 612-ERM8-075-02.0-L-DV-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-075-02.0-L-DV-P-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,87000 Kč | 185,87 Kč |
| 10 | 157,95900 Kč | 1 579,59 Kč |
| 25 | 148,06560 Kč | 3 701,64 Kč |
| 50 | 140,99300 Kč | 7 049,65 Kč |
| 100 | 134,26320 Kč | 13 426,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 125,24811 Kč | 43 836,84 Kč |
| Unit Price without VAT: | 185,87000 Kč |
|---|---|
| Unit Price with VAT: | 224,90270 Kč |

