Similar

ERM8-049-01-S-D-RA-L-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-049-01-S-D-RA-L-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-049-01-S-D-RA-L-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 98 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Board Guide, Latches, Mounting Flange, Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 98 | Height Above Board 0.246" (6.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-049-01-L-D-RA-L-K-TR | Samtec Inc. | 0 | ERM8-049-01-L-D-RA-L-K-TR-ND | 205,64775 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 256,55395 Kč | 51 310,79 Kč |
| Unit Price without VAT: | 256,55395 Kč |
|---|---|
| Unit Price with VAT: | 310,43028 Kč |

