ERM8-040-09.0-L-DV-L-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-040-09.0-L-DV-L-K-TR

DigiKey Part Number
612-ERM8-040-09.0-L-DV-L-K-TR-ND - Tape & Reel (TR)
612-ERM8-040-09.0-L-DV-L-K-TRCT-ND - Cut Tape (CT)
612-ERM8-040-09.0-L-DV-L-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-040-09.0-L-DV-L-K-TR
Description
0.80 MM EDGE RATE RUGGED HIGH SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Latches, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
14mm, 16mm, 19mm
Height Above Board
0.508" (12.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1149,56000 Kč149,56 Kč
10135,16600 Kč1 351,66 Kč
25127,78800 Kč3 194,70 Kč
50123,82180 Kč6 191,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125110,13240 Kč13 766,55 Kč
62597,04581 Kč60 653,63 Kč
1 25090,98544 Kč113 731,80 Kč
Manufacturers Standard Package
Unit Price without VAT:149,56000 Kč
Unit Price with VAT:180,96760 Kč