ERM8-035-05.0-L-DV-L-P-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 101,98812 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 119,03768 Kč
Image for ERM8-035-05.0-L-DV-L-P-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-035-05.0-L-DV-L-P-TR

DigiKey Part Number
612-ERM8-035-05.0-L-DV-L-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-035-05.0-L-DV-L-P-TR
Description
0.80 MM EDGE RATE RUGGED HIGH SP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
70 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Latches, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
70
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-035-05.0-L-DV-L-K-TRSamtec Inc.0ERM8-035-05.0-L-DV-L-K-TR-ND101,98812 KčSimilar
ERM8-035-05.0-S-DV-L-K-TRSamtec Inc.0ERM8-035-05.0-S-DV-L-K-TR-ND119,03768 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250103,87712 Kč25 969,28 Kč
Manufacturers Standard Package
Unit Price without VAT:103,87712 Kč
Unit Price with VAT:125,69132 Kč