50 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-025-9.0-L-DV-EGPS-K-TR

DigiKey Part Number
612-ERM8-025-9.0-L-DV-EGPS-K-TR-ND - Tape & Reel (TR)
612-ERM8-025-9.0-L-DV-EGPS-K-CT-ND - Cut Tape (CT)
612-ERM8-025-9.0-L-DV-EGPS-K-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-025-9.0-L-DV-EGPS-K-TR
Description
CONN HDR SHLD50POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-025-9.0-L-DV-EGPS-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
50
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Mating Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
14mm, 16mm, 19mm
Height Above Board
0.508" (12.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1184,82000 Kč184,82 Kč
10157,01200 Kč1 570,12 Kč
25147,17320 Kč3 679,33 Kč
50140,14240 Kč7 007,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100113,43630 Kč11 343,63 Kč
200108,02335 Kč21 604,67 Kč
300104,97777 Kč31 493,33 Kč
500102,75768 Kč51 378,84 Kč
Manufacturers Standard Package
Unit Price without VAT:184,82000 Kč
Unit Price with VAT:223,63220 Kč