40 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-020-09.0-S-DV-K-TR

DigiKey Part Number
SAM14928TR-ND - Tape & Reel (TR)
SAM14928CT-ND - Cut Tape (CT)
SAM14928DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-020-09.0-S-DV-K-TR
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-020-09.0-S-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
14mm, 16mm, 19mm
Number of Positions
40
Height Above Board
0.508" (12.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Factory Stock: 7 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,98000 Kč150,98 Kč
10128,23500 Kč1 282,35 Kč
25120,19240 Kč3 004,81 Kč
50114,44740 Kč5 722,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12596,75880 Kč12 094,85 Kč
62584,64344 Kč52 902,15 Kč
1 25083,95151 Kč104 939,39 Kč
Manufacturers Standard Package
Unit Price without VAT:150,98000 Kč
Unit Price with VAT:182,68580 Kč