
ERM8-020-09.0-L-DV-EGPS-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-020-09.0-L-DV-EGPS-TR-ND - Tape & Reel (TR) 612-ERM8-020-09.0-L-DV-EGPS-CT-ND - Cut Tape (CT) 612-ERM8-020-09.0-L-DV-EGPS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-09.0-L-DV-EGPS-TR |
Description | CONN HDR SHLD 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-09.0-L-DV-EGPS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 113,49400 Kč | 1 134,94 Kč |
| 25 | 106,39280 Kč | 2 659,82 Kč |
| 50 | 101,30700 Kč | 5 065,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 85,16790 Kč | 8 516,79 Kč |
| 500 | 75,00528 Kč | 37 502,64 Kč |
| 1 000 | 73,46675 Kč | 73 466,75 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |

