
ERM8-020-09.0-L-DV-EGPS-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-020-09.0-L-DV-EGPS-TR-ND - Tape & Reel (TR) 612-ERM8-020-09.0-L-DV-EGPS-CT-ND - Cut Tape (CT) 612-ERM8-020-09.0-L-DV-EGPS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-09.0-L-DV-EGPS-TR |
Description | CONN HDR SHLD 40POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-09.0-L-DV-EGPS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,73000 Kč | 106,73 Kč |
| 25 | 94,28440 Kč | 2 357,11 Kč |
| 50 | 87,60160 Kč | 4 380,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 84,39540 Kč | 8 439,54 Kč |
| 500 | 74,32944 Kč | 37 164,72 Kč |
| 1 000 | 69,49641 Kč | 69 496,41 Kč |
| Unit Price without VAT: | 106,73000 Kč |
|---|---|
| Unit Price with VAT: | 129,14330 Kč |


