
ERM8-020-08.0-S-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-020-08.0-S-DV-TR-ND - Tape & Reel (TR) 612-ERM8-020-08.0-S-DV-TRCT-ND - Cut Tape (CT) 612-ERM8-020-08.0-S-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-08.0-S-DV-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-08.0-S-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,31000 Kč | 118,31 Kč |
| 25 | 104,63320 Kč | 2 615,83 Kč |
| 50 | 97,21360 Kč | 4 860,68 Kč |
| 100 | 94,97230 Kč | 9 497,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 93,65895 Kč | 18 731,79 Kč |
| 600 | 81,62583 Kč | 48 975,50 Kč |
| 1 000 | 77,59175 Kč | 77 591,75 Kč |
| Unit Price without VAT: | 118,31000 Kč |
|---|---|
| Unit Price with VAT: | 143,15510 Kč |















