
ERM8-020-05.0-S-DV-EGP-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-020-05.0-S-DV-EGP-K-TR-ND - Tape & Reel (TR) 612-ERM8-020-05.0-S-DV-EGP-K-TRCT-ND - Cut Tape (CT) 612-ERM8-020-05.0-S-DV-EGP-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-05.0-S-DV-EGP-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-05.0-S-DV-EGP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,09000 Kč | 126,09 Kč |
| 25 | 111,41360 Kč | 2 785,34 Kč |
| 50 | 105,28360 Kč | 5 264,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 99,72929 Kč | 22 439,09 Kč |
| 675 | 88,02330 Kč | 59 415,73 Kč |
| 1 125 | 78,05340 Kč | 87 810,07 Kč |
| Unit Price without VAT: | 126,09000 Kč |
|---|---|
| Unit Price with VAT: | 152,56890 Kč |















