
ERM8-010-9.0-S-DV-EGPS-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-010-9.0-S-DV-EGPS-K-TR-ND - Tape & Reel (TR) 612-ERM8-010-9.0-S-DV-EGPS-K-CT-ND - Cut Tape (CT) 612-ERM8-010-9.0-S-DV-EGPS-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-9.0-S-DV-EGPS-K-TR |
Description | CONN HDR SHLD 20POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-9.0-S-DV-EGPS-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 121,66200 Kč | 1 216,62 Kč |
| 25 | 114,04440 Kč | 2 851,11 Kč |
| 50 | 108,59740 Kč | 5 429,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 91,82430 Kč | 9 182,43 Kč |
| 500 | 81,13670 Kč | 40 568,35 Kč |
| 1 000 | 79,26745 Kč | 79 267,45 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |

