ERM8-010-5.0-L-DV-EGPS-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-010-5.0-L-DV-EGPS-K-TR

DigiKey Part Number
612-ERM8-010-5.0-L-DV-EGPS-K-TR-ND - Tape & Reel (TR)
612-ERM8-010-5.0-L-DV-EGPS-K-CT-ND - Cut Tape (CT)
612-ERM8-010-5.0-L-DV-EGPS-K-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-010-5.0-L-DV-EGPS-K-TR
Description
CONN HDR SHLD 20POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-010-5.0-L-DV-EGPS-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
20
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Mating Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm, 12mm, 15mm
Height Above Board
0.351" (8.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,41000 Kč96,41 Kč
2585,28600 Kč2 132,15 Kč
5079,25320 Kč3 962,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12576,34248 Kč9 542,81 Kč
62567,63651 Kč42 272,82 Kč
1 25059,66799 Kč74 584,99 Kč
3 12559,46622 Kč185 831,94 Kč
Manufacturers Standard Package
Unit Price without VAT:96,41000 Kč
Unit Price with VAT:116,65610 Kč