
ERM8-010-5.0-L-DV-EGPS-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-010-5.0-L-DV-EGPS-K-TR-ND - Tape & Reel (TR) 612-ERM8-010-5.0-L-DV-EGPS-K-CT-ND - Cut Tape (CT) 612-ERM8-010-5.0-L-DV-EGPS-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-5.0-L-DV-EGPS-K-TR |
Description | CONN HDR SHLD 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-5.0-L-DV-EGPS-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 102,36500 Kč | 1 023,65 Kč |
| 25 | 95,95240 Kč | 2 398,81 Kč |
| 50 | 91,36640 Kč | 4 568,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 76,16056 Kč | 9 520,07 Kč |
| 625 | 67,46640 Kč | 42 166,50 Kč |
| 1 250 | 65,61875 Kč | 82 023,44 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |

