



ERM8-010-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13687TR-ND - Tape & Reel (TR) SAM13687CT-ND - Cut Tape (CT) SAM13687DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-05.0-L-DV-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-05.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 20 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-010-05.0-S-DV-TR | Samtec Inc. | 63 | SAM15407CT-ND | 139,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,87000 Kč | 113,87 Kč |
| 10 | 96,68600 Kč | 966,86 Kč |
| 25 | 90,61280 Kč | 2 265,32 Kč |
| 50 | 86,28760 Kč | 4 314,38 Kč |
| 100 | 82,16860 Kč | 8 216,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 67,44668 Kč | 21 920,17 Kč |
| 650 | 61,68031 Kč | 40 092,20 Kč |
| Unit Price without VAT: | 113,87000 Kč |
|---|---|
| Unit Price with VAT: | 137,78270 Kč |


