Similar
Similar

ERM8-010-05.0-L-DV-DS-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-010-05.0-L-DV-DS-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-010-05.0-L-DV-DS-P-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 75,55145 Kč | 24 554,22 Kč |
| Unit Price without VAT: | 75,55145 Kč |
|---|---|
| Unit Price with VAT: | 91,41725 Kč |


