Similar

ERM8-005-09.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-005-09.0-L-DV-L-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-005-09.0-L-DV-L-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-005-09.0-L-DV-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 66,33133 Kč | 9 949,70 Kč |
| Unit Price without VAT: | 66,33133 Kč |
|---|---|
| Unit Price with VAT: | 80,26091 Kč |






