100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM5-050-05.0-L-DV-K-TR

DigiKey Part Number
SAM13668TR-ND - Tape & Reel (TR)
SAM13668CT-ND - Cut Tape (CT)
SAM13668DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM5-050-05.0-L-DV-K-TR
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM5-050-05.0-L-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
10mm, 12mm
Number of Positions
100
Height Above Board
0.309" (7.85mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,11000 Kč144,11 Kč
10122,42200 Kč1 224,22 Kč
25114,73880 Kč2 868,47 Kč
50109,26200 Kč5 463,10 Kč
100104,04600 Kč10 404,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25084,84016 Kč21 210,04 Kč
50083,17216 Kč41 586,08 Kč
1 25079,85054 Kč99 813,17 Kč
Manufacturers Standard Package
Unit Price without VAT:144,11000 Kč
Unit Price with VAT:174,37310 Kč