
ERM5-050-04.0-L-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERM5-050-04.0-L-DV-TR-ND - Tape & Reel (TR) 612-ERM5-050-04.0-L-DV-TRCT-ND - Cut Tape (CT) 612-ERM5-050-04.0-L-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-050-04.0-L-DV-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-050-04.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,65000 Kč | 121,65 Kč |
| 10 | 115,21100 Kč | 1 152,11 Kč |
| 25 | 111,64040 Kč | 2 791,01 Kč |
| 50 | 108,93260 Kč | 5 446,63 Kč |
| 100 | 97,59060 Kč | 9 759,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 97,58993 Kč | 29 276,98 Kč |
| 600 | 87,72173 Kč | 52 633,04 Kč |
| 1 500 | 78,77212 Kč | 118 158,18 Kč |
| 2 100 | 75,98784 Kč | 159 574,46 Kč |
| Unit Price without VAT: | 121,65000 Kč |
|---|---|
| Unit Price with VAT: | 147,19650 Kč |


