
ERM5-020-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13658TR-ND - Tape & Reel (TR) SAM13658CT-ND - Cut Tape (CT) SAM13658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-020-05.0-L-DV-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-020-05.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.309" (7.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 110,89000 Kč | 1 108,90 Kč |
| 25 | 103,93160 Kč | 2 598,29 Kč |
| 50 | 98,96780 Kč | 4 948,39 Kč |
| 100 | 94,24320 Kč | 9 424,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 72,35911 Kč | 25 325,69 Kč |
| 700 | 64,82113 Kč | 45 374,79 Kč |
| 1 050 | 58,29065 Kč | 61 205,18 Kč |
| 3 500 | 56,98329 Kč | 199 441,51 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |

