20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM5-010-04.0-L-DV-K-TR

DigiKey Part Number
612-ERM5-010-04.0-L-DV-K-TR-ND - Tape & Reel (TR)
612-ERM5-010-04.0-L-DV-K-TRCT-ND - Cut Tape (CT)
612-ERM5-010-04.0-L-DV-K-TRDKR-ND
Manufacturer
Manufacturer Product Number
ERM5-010-04.0-L-DV-K-TR
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM5-010-04.0-L-DV-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Samtec Inc.
Features
Board Guide, Pick and Place
Series
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
9mm, 11mm
Number of Positions
20
Height Above Board
0.270" (6.85mm)
Pitch
0.020" (0.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 358
Factory Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
183,00000 Kč83,00 Kč
1070,51200 Kč705,12 Kč
2566,07840 Kč1 651,96 Kč
5062,92520 Kč3 146,26 Kč
10059,91790 Kč5 991,79 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
37553,82832 Kč20 185,62 Kč
75047,00857 Kč35 256,43 Kč
1 12543,66622 Kč49 124,50 Kč
Manufacturers Standard Package
612-ERM5-010-04.0-L-DV-K-TRDKR-ND
QuantityUnit PriceExt Price
183,00000 Kč83,00 Kč
1070,51200 Kč705,12 Kč
2566,07840 Kč1 651,96 Kč
5062,92520 Kč3 146,26 Kč
10059,91790 Kč5 991,79 Kč
Unit Price without VAT:83,00000 Kč
Unit Price with VAT:100,43000 Kč