Similar

ERF8-100-05.0-S-DV-K | |
|---|---|
DigiKey Part Number | ERF8-100-05.0-S-DV-K-ND |
Manufacturer | |
Manufacturer Product Number | ERF8-100-05.0-S-DV-K |
Description | CONN SOCKET 200POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-100-05.0-S-DV-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 200 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-100-05.0-L-DV-K | Samtec Inc. | 174 | ERF8-100-05.0-L-DV-K-ND | 213,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 253,58600 Kč | 7 607,58 Kč |
| Unit Price without VAT: | 253,58600 Kč |
|---|---|
| Unit Price with VAT: | 306,83906 Kč |





