
ERF8-050-09.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | 612-ERF8-050-09.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERF8-050-09.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERF8-050-09.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-050-09.0-L-DV-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 14mm, 17mm, 18mm, 24mm | |
Height Above Board | 0.358" (9.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 173,72000 Kč | 173,72 Kč |
10 | 158,68300 Kč | 1 586,83 Kč |
25 | 148,21800 Kč | 3 705,45 Kč |
50 | 146,30160 Kč | 7 315,08 Kč |
100 | 134,80970 Kč | 13 480,97 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 127,88536 Kč | 31 971,34 Kč |
500 | 111,34468 Kč | 55 672,34 Kč |
1 250 | 105,73308 Kč | 132 166,35 Kč |
Unit Price without VAT: | 173,72000 Kč |
---|---|
Unit Price with VAT: | 210,20120 Kč |