
ERF8-020-7.0-S-DV-EGPS-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-020-7.0-S-DV-EGPS-K-TR-ND - Tape & Reel (TR) 612-ERF8-020-7.0-S-DV-EGPS-K-CT-ND - Cut Tape (CT) 612-ERF8-020-7.0-S-DV-EGPS-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-7.0-S-DV-EGPS-K-TR |
Description | CONN SKT SHLD 40POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-7.0-S-DV-EGPS-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,21000 Kč | 124,21 Kč |
| 25 | 110,97080 Kč | 2 774,27 Kč |
| 50 | 105,04940 Kč | 5 252,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 99,37714 Kč | 32 297,57 Kč |
| 650 | 87,67392 Kč | 56 988,05 Kč |
| 1 625 | 82,29189 Kč | 133 724,32 Kč |
| Unit Price without VAT: | 124,21000 Kč |
|---|---|
| Unit Price with VAT: | 150,29410 Kč |

