ERF8-020-09.0-S-DV-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-020-09.0-S-DV-K-TR

DigiKey Part Number
612-ERF8-020-09.0-S-DV-K-TR-ND - Tape & Reel (TR)
612-ERF8-020-09.0-S-DV-K-TRCT-ND - Cut Tape (CT)
612-ERF8-020-09.0-S-DV-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-020-09.0-S-DV-K-TR
Description
0.80 MM EDGE RATE RUGGED HIGH SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-020-09.0-S-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
11mm, 14mm, 17mm, 18mm, 24mm
Height Above Board
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,51000 Kč134,51 Kč
10122,84800 Kč1 228,48 Kč
25114,76480 Kč2 869,12 Kč
50113,27840 Kč5 663,92 Kč
100107,63500 Kč10 763,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25099,07644 Kč24 769,11 Kč
50086,29406 Kč43 147,03 Kč
1 25074,74569 Kč93 432,11 Kč
2 50065,08770 Kč162 719,25 Kč
Manufacturers Standard Package
Unit Price without VAT:134,51000 Kč
Unit Price with VAT:162,75710 Kč