
ERF8-010-7.0-L-DV-EGPS-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-010-7.0-L-DV-EGPS-K-TR-ND - Tape & Reel (TR) 612-ERF8-010-7.0-L-DV-EGPS-K-CT-ND - Cut Tape (CT) 612-ERF8-010-7.0-L-DV-EGPS-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-7.0-L-DV-EGPS-K-TR |
Description | CONN SKT SHLD 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-7.0-L-DV-EGPS-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,41000 Kč | 147,41 Kč |
| 10 | 125,16900 Kč | 1 251,69 Kč |
| 25 | 117,32840 Kč | 2 933,21 Kč |
| 50 | 111,72620 Kč | 5 586,31 Kč |
| 100 | 106,39060 Kč | 10 639,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 76,85267 Kč | 23 055,80 Kč |
| 600 | 68,03352 Kč | 40 820,11 Kč |
| 1 500 | 66,27501 Kč | 99 412,51 Kč |
| Unit Price without VAT: | 147,41000 Kč |
|---|---|
| Unit Price with VAT: | 178,36610 Kč |

