Similar

ERF8-010-09.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-010-09.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERF8-010-09.0-S-DV-K-TRCT-ND - Cut Tape (CT) 612-ERF8-010-09.0-S-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-09.0-S-DV-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm, 14mm, 17mm, 18mm, 24mm | |
Height Above Board | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 10 | 131,95100 Kč | 1 319,51 Kč |
| 25 | 123,67000 Kč | 3 091,75 Kč |
| 50 | 117,76520 Kč | 5 888,26 Kč |
| 100 | 112,14400 Kč | 11 214,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 100,28713 Kč | 30 086,14 Kč |
| 600 | 87,77198 Kč | 52 663,19 Kč |
| 1 500 | 86,61675 Kč | 129 925,12 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |


