



ERF8-005-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13515TR-ND - Tape & Reel (TR) SAM13515CT-ND - Cut Tape (CT) SAM13515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-005-05.0-L-DV-L-TR |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-005-05.0-L-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 10 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,54000 Kč | 76,54 Kč |
| 10 | 65,06900 Kč | 650,69 Kč |
| 25 | 60,98160 Kč | 1 524,54 Kč |
| 50 | 58,07000 Kč | 2 903,50 Kč |
| 100 | 55,29630 Kč | 5 529,63 Kč |
| 250 | 51,83260 Kč | 12 958,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,50670 Kč | 22 753,35 Kč |
| 1 000 | 40,04277 Kč | 40 042,77 Kč |
| 2 500 | 39,99509 Kč | 99 987,72 Kč |
| Unit Price without VAT: | 76,54000 Kč |
|---|---|
| Unit Price with VAT: | 92,61340 Kč |










