
ERF6-10-03.5-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF6-10-03.5-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-ERF6-10-03.5-L-DV-A-K-TRCT-ND - Cut Tape (CT) 612-ERF6-10-03.5-L-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF6-10-03.5-L-DV-A-K-TR |
Description | CONN SKT 0.635MM 20POS SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF6-10-03.5-L-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.127" (3.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 94,05000 Kč | 940,50 Kč |
| 25 | 88,14960 Kč | 2 203,74 Kč |
| 50 | 83,93740 Kč | 4 196,87 Kč |
| 100 | 79,92890 Kč | 7 992,89 Kč |
| 250 | 74,92508 Kč | 18 731,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 66,54315 Kč | 56 561,68 Kč |
| 1 700 | 62,11221 Kč | 105 590,76 Kč |
| 2 550 | 59,80650 Kč | 152 506,58 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |


