120 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Socket, Center Strip Contacts Surface Mount Gold
ERF5-060-05.0-L-DV-K-TR
ERF5-060-05.0-L-DV-K-TR

ERF5-060-05.0-L-DV-K-TR

DigiKey Part Number
SAM13509TR-ND - Tape & Reel (TR)
SAM13509CT-ND - Cut Tape (CT)
SAM13509DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF5-060-05.0-L-DV-K-TR
Description
CONN SOCKET 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF5-060-05.0-L-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
120
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 9mm, 10mm
Height Above Board
0.193" (4.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 579
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,29000 Kč111,29 Kč
1094,47000 Kč944,70 Kč
2588,55280 Kč2 213,82 Kč
5084,32380 Kč4 216,19 Kč
10080,29640 Kč8 029,64 Kč
25075,26860 Kč18 817,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
57583,57240 Kč48 054,13 Kč
1 15066,77383 Kč76 789,90 Kč
2 87562,36435 Kč179 297,51 Kč
Manufacturers Standard Package
Unit Price without VAT:111,29000 Kč
Unit Price with VAT:134,66090 Kč