
ERF5-040-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERF5-040-05.0-L-DV-TR-ND - Tape & Reel (TR) 612-ERF5-040-05.0-L-DV-CT-ND - Cut Tape (CT) 612-ERF5-040-05.0-L-DV-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-040-05.0-L-DV-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-040-05.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 10mm | |
Height Above Board | 0.193" (4.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,14000 Kč | 119,14 Kč |
| 10 | 112,89100 Kč | 1 128,91 Kč |
| 25 | 108,02880 Kč | 2 700,72 Kč |
| 50 | 104,12180 Kč | 5 206,09 Kč |
| 100 | 93,28100 Kč | 9 328,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 83,84138 Kč | 46 112,76 Kč |
| 1 100 | 75,29546 Kč | 82 825,01 Kč |
| 2 750 | 71,30684 Kč | 196 093,81 Kč |
| Unit Price without VAT: | 119,14000 Kč |
|---|---|
| Unit Price with VAT: | 144,15940 Kč |


