
ERF5-020-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM13492TR-ND - Tape & Reel (TR) SAM13492CT-ND - Cut Tape (CT) SAM13492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-020-01-L-D-RA-TR |
Description | CONN SOCKET 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-020-01-L-D-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.187" (4.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 134,87000 Kč | 1 348,70 Kč |
| 25 | 126,40800 Kč | 3 160,20 Kč |
| 50 | 120,37320 Kč | 6 018,66 Kč |
| 100 | 114,62600 Kč | 11 462,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 114,46063 Kč | 45 784,25 Kč |
| 800 | 94,57551 Kč | 75 660,41 Kč |
| 1 200 | 88,71655 Kč | 106 459,86 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |

