
ERF5-010-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF5-010-05.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERF5-010-05.0-S-DV-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF5-010-05.0-S-DV-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-010-05.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 10mm |
Number of Positions 20 | Height Above Board 0.193" (4.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF5-010-05.0-L-DV-K-TR | Samtec Inc. | 575 | SAM13126CT-ND | 3,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,54000 Kč | 120,54 Kč |
| 10 | 102,44200 Kč | 1 024,42 Kč |
| 25 | 96,02720 Kč | 2 400,68 Kč |
| 50 | 91,44300 Kč | 4 572,15 Kč |
| 100 | 87,07590 Kč | 8 707,59 Kč |
| 250 | 81,62424 Kč | 20 406,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 70,05363 Kč | 49 037,54 Kč |
| 1 400 | 65,72089 Kč | 92 009,25 Kč |
| Unit Price without VAT: | 120,54000 Kč |
|---|---|
| Unit Price with VAT: | 145,85340 Kč |

