
ERDP-025-40.00-TBR-TBL-7-D | |
|---|---|
DigiKey Part Number | 612-ERDP-025-40.00-TBR-TBL-7-D-ND |
Manufacturer | |
Manufacturer Product Number | ERDP-025-40.00-TBR-TBL-7-D |
Description | CBL ASSM M-M 50POS 40" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 3.33' (1.02m) |
Datasheet | Datasheet |
EDA/CAD Models | ERDP-025-40.00-TBR-TBL-7-D Models |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer Samtec Inc. | Length 3.33' (1.02m) |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 739,20000 Kč | 4 739,20 Kč |
| 10 | 4 181,00600 Kč | 41 810,06 Kč |
| Unit Price without VAT: | 4 739,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 734,43200 Kč |



