
ERC-019-01-02 | |
|---|---|
DigiKey Part Number | SAM9285-ND |
Manufacturer | |
Manufacturer Product Number | ERC-019-01-02 |
Description | ERI8 RIGHT ANGLE PCB CAGE ASSY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cage For |
Datasheet | Datasheet |
EDA/CAD Models | ERC-019-01-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cage | |
For Use With/Related Products | - | |
Number of Positions | 19 | |
Features | Gasket | |
Material | Zinc Alloy | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,70000 Kč | 258,70 Kč |
| 10 | 239,12500 Kč | 2 391,25 Kč |
| 25 | 226,04760 Kč | 5 651,19 Kč |
| 50 | 217,89620 Kč | 10 894,81 Kč |
| 100 | 180,01800 Kč | 18 001,80 Kč |
| 500 | 175,85658 Kč | 87 928,29 Kč |
| Unit Price without VAT: | 258,70000 Kč |
|---|---|
| Unit Price with VAT: | 313,02700 Kč |

