
ERC-019-01-01 | |
|---|---|
DigiKey Part Number | ERC-019-01-01-ND |
Manufacturer | |
Manufacturer Product Number | ERC-019-01-01 |
Description | ERI8 RIGHT ANGLE PCB CAGE ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cage For ER18 Series |
Datasheet | Datasheet |
EDA/CAD Models | ERC-019-01-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cage | |
For Use With/Related Products | ER18 Series | |
Number of Positions | 19 | |
Features | - | |
Material | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,34000 Kč | 192,34 Kč |
| 10 | 177,74800 Kč | 1 777,48 Kč |
| 25 | 168,02600 Kč | 4 200,65 Kč |
| 50 | 161,95760 Kč | 8 097,88 Kč |
| 100 | 133,79930 Kč | 13 379,93 Kč |
| 500 | 124,41398 Kč | 62 206,99 Kč |
| 1 000 | 114,90106 Kč | 114 901,06 Kč |
| Unit Price without VAT: | 192,34000 Kč |
|---|---|
| Unit Price with VAT: | 232,73140 Kč |

