
EQCD-020-15.80-STR-TTL-1 | |
|---|---|
DigiKey Part Number | 612-EQCD-020-15.80-STR-TTL-1-ND |
Manufacturer | |
Manufacturer Product Number | EQCD-020-15.80-STR-TTL-1 |
Description | CBL ASSY COAX 0.8MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.32' (401.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | EQCD-020-15.80-STR-TTL-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 1.32' (401.32mm) | |
Features | Screw Lock | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 587,24000 Kč | 1 587,24 Kč |
| 10 | 1 349,22600 Kč | 13 492,26 Kč |
| 25 | 1 264,80200 Kč | 31 620,05 Kč |
| 50 | 1 263,02980 Kč | 63 151,49 Kč |
| Unit Price without VAT: | 1 587,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 920,56040 Kč |




