
| EPTS-2-P-D-VT-02 | |
|---|---|
| DigiKey Part Number | 612-EPTS-2-P-D-VT-02-ND | 
| Manufacturer | |
| Manufacturer Product Number | EPTS-2-P-D-VT-02 | 
| Description | EXAMAX SOCKET POWER MODULE | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Usage | - | |
| Connector Type | Receptacle, Female Blade Sockets | |
| Connector Style | Blade Power | |
| Number of Positions | 4 | |
| Number of Positions Loaded | All | |
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 2 | |
| Number of Columns | - | |
| Mounting Type | Through Hole | |
| Termination | Press-Fit | |
| Contact Layout, Typical | 4 Power | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | Flash | |
| Color | Black | |
| Current Rating (Amps) | 14.1A per Contact | |
| Material Flammability Rating | - | |
| Operating Temperature | - | |
| Voltage Rating | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 55 | 369,47673 Kč | 20 321,22 Kč | 
| Unit Price without VAT: | 369,47673 Kč | 
|---|---|
| Unit Price with VAT: | 447,06684 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic