


EPTS-2-P-D-VT-01 | |
|---|---|
DigiKey Part Number | 612-EPTS-2-P-D-VT-01-ND |
Manufacturer | |
Manufacturer Product Number | EPTS-2-P-D-VT-01 |
Description | EXAMAX SOCKET POWER MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | EPTS-2-P-D-VT-01 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Layout, Typical 4 Power |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Connector Style Blade Power | Contact Finish Thickness Flash |
Number of Positions 4 | Color Black |
Number of Positions Loaded All | Current Rating (Amps) 14.1A per Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,82000 Kč | 419,82 Kč |
| 10 | 397,42200 Kč | 3 974,22 Kč |
| 25 | 382,47320 Kč | 9 561,83 Kč |
| 50 | 373,14660 Kč | 18 657,33 Kč |
| 100 | 294,45880 Kč | 29 445,88 Kč |
| 250 | 268,22340 Kč | 67 055,85 Kč |
| 500 | 215,75140 Kč | 107 875,70 Kč |
| 1 000 | 213,06500 Kč | 213 065,00 Kč |
| Unit Price without VAT: | 419,82000 Kč |
|---|---|
| Unit Price with VAT: | 507,98220 Kč |



