
EJH-108-01-F-D-TH | |
|---|---|
DigiKey Part Number | EJH-108-01-F-D-TH-ND |
Manufacturer | |
Manufacturer Product Number | EJH-108-01-F-D-TH |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJH-108-01-F-D-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks | |
Contact Length - Mating | 0.225" (5.72mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.500" (12.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,35000 Kč | 111,35 Kč |
| 10 | 94,53600 Kč | 945,36 Kč |
| 100 | 80,35420 Kč | 8 035,42 Kč |
| 500 | 71,72998 Kč | 35 864,99 Kč |
| 1 000 | 70,47540 Kč | 70 475,40 Kč |
| Unit Price without VAT: | 111,35000 Kč |
|---|---|
| Unit Price with VAT: | 134,73350 Kč |



