
EJH-105-02-F-D-SM-K-TR | |
|---|---|
DigiKey Part Number | 612-EJH-105-02-F-D-SM-K-TR-ND - Tape & Reel (TR) 612-EJH-105-02-F-D-SM-K-TRCT-ND - Cut Tape (CT) 612-EJH-105-02-F-D-SM-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EJH-105-02-F-D-SM-K-TR |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
EDA/CAD Models | EJH-105-02-F-D-SM-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks | |
Contact Length - Mating | 0.225" (5.72mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.500" (12.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,46000 Kč | 145,46 Kč |
| 10 | 123,56400 Kč | 1 235,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 89,15730 Kč | 8 915,73 Kč |
| 200 | 84,90305 Kč | 16 980,61 Kč |
| 300 | 82,50900 Kč | 24 752,70 Kč |
| 500 | 79,59006 Kč | 39 795,03 Kč |
| 700 | 78,96276 Kč | 55 273,93 Kč |
| Unit Price without VAT: | 145,46000 Kč |
|---|---|
| Unit Price with VAT: | 176,00660 Kč |



