
EHF-120-01-F-D-SM-K-TR | |
---|---|
DigiKey Part Number | 612-EHF-120-01-F-D-SM-K-TR-ND - Tape & Reel (TR) 612-EHF-120-01-F-D-SM-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EHF-120-01-F-D-SM-K-TR |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | EHF-120-01-F-D-SM-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.325" (8.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 1.75A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 138,31000 Kč | 138,31 Kč |
10 | 117,60600 Kč | 1 176,06 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 77,60980 Kč | 11 641,47 Kč |
300 | 73,90553 Kč | 22 171,66 Kč |
450 | 71,82276 Kč | 32 320,24 Kč |
750 | 70,07268 Kč | 52 554,51 Kč |
Unit Price without VAT: | 138,31000 Kč |
---|---|
Unit Price with VAT: | 167,35510 Kč |