
EGBM-VT-1-25.3-20 | |
|---|---|
DigiKey Part Number | 612-EGBM-VT-1-25.3-20-ND |
Manufacturer | |
Manufacturer Product Number | EGBM-VT-1-25.3-20 |
Description | EXAMAX TERMINAL GUIDE MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Module For EGBM Series |
Datasheet | Datasheet |
EDA/CAD Models | EGBM-VT-1-25.3-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Module | |
For Use With/Related Products | EGBM Series | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,64000 Kč | 219,64 Kč |
| 10 | 186,56700 Kč | 1 865,67 Kč |
| 25 | 174,87960 Kč | 4 371,99 Kč |
| 50 | 166,53100 Kč | 8 326,55 Kč |
| 100 | 158,58110 Kč | 15 858,11 Kč |
| 250 | 148,65744 Kč | 37 164,36 Kč |
| 500 | 141,56768 Kč | 70 783,84 Kč |
| 1 000 | 134,81871 Kč | 134 818,71 Kč |
| Unit Price without VAT: | 219,64000 Kč |
|---|---|
| Unit Price with VAT: | 265,76440 Kč |


