38 Position Plug to Plug 1.96' (600.00mm) Blue Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECUE-12-060-T1-FF-02-1

DigiKey Part Number
612-ECUE-12-060-T1-FF-02-1-ND
Manufacturer
Manufacturer Product Number
ECUE-12-060-T1-FF-02-1
Description
CBL ASSY FLYOVER 12PAIR 60CM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
38 Position Plug to Plug 1.96' (600.00mm) Blue Shielded
Datasheet
 Datasheet
EDA/CAD Models
ECUE-12-060-T1-FF-02-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Cable Connectors
-
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Flat, Twin Axial
Usage
Internal
Length
1.96' (600.00mm)
Color
Blue
Shielding
Shielded
Wire Gauge
36 AWG
Frequency - Max
14Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 172,95000 Kč1 172,95 Kč
Unit Price without VAT:1 172,95000 Kč
Unit Price with VAT:1 419,26950 Kč