
EC2-17 | |
|---|---|
DigiKey Part Number | SAM10423-ND |
Manufacturer | |
Manufacturer Product Number | EC2-17 |
Description | EJECTOR 2MM HEADER CAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For EHT Series |
Datasheet | Datasheet |
EDA/CAD Models | EC2-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 34 | |
For Use With/Related Products | EHT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |



