
EBTF-4-08-2.0-S-RA-1 | |
|---|---|
DigiKey Part Number | 612-EBTF-4-08-2.0-S-RA-1-ND |
Manufacturer | |
Manufacturer Product Number | EBTF-4-08-2.0-S-RA-1 |
Description | EXAMAX 2.00 MM HIGH-SPEED BACKPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black ExaMax® |
Datasheet | Datasheet |
EDA/CAD Models | EBTF-4-08-2.0-S-RA-1 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Number of Columns 8 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style ExaMax® | Current Rating (Amps) 4.2A per Contact |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,80000 Kč | 420,80 Kč |
| 10 | 384,47300 Kč | 3 844,73 Kč |
| 25 | 351,29640 Kč | 8 782,41 Kč |
| 50 | 328,06860 Kč | 16 403,43 Kč |
| Unit Price without VAT: | 420,80000 Kč |
|---|---|
| Unit Price with VAT: | 509,16800 Kč |


