
DW-25-10-L-D-500 | |
|---|---|
DigiKey Part Number | DW-25-10-L-D-500-ND |
Manufacturer | |
Manufacturer Product Number | DW-25-10-L-D-500 |
Description | CONN HDR 50POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-25-10-L-D-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.830" (21.082mm) | |
Length - Post (Mating) | 0.220" (5.588mm) | |
Length - Stack Height | 0.500" (12.700mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,15000 Kč | 124,15 Kč |
| 10 | 105,44100 Kč | 1 054,41 Kč |
| 100 | 89,61900 Kč | 8 961,90 Kč |
| 500 | 80,00136 Kč | 40 000,68 Kč |
| 1 000 | 79,48728 Kč | 79 487,28 Kč |
| Unit Price without VAT: | 124,15000 Kč |
|---|---|
| Unit Price with VAT: | 150,22150 Kč |


